TE Connectivity 3502 39 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350239RFT
- RS Stock No.:
- 186-6896
- Mfr. Part No.:
- 350239RFT
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $11.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.83
(exc. GST)
$10.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 490 | $0.883 | $8.83 | - |
| 500 - 990 | $0.861 | $8.61 | $11.00 |
| 1000 + | $0.847 | $8.47 | $36.00 |
*price indicative
- RS Stock No.:
- 186-6896
- Mfr. Part No.:
- 350239RFT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39Ω | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3502 | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Length | 5mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 39Ω | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3502 | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Length 5mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Width 2.5mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
- RS Stock No. 1866896P
- Mfr. Part No. 350239RFT
Each (Supplied on a Reel)
$0.883
- RS Stock No. 1866878
- Mfr. Part No. 350213RFT
Each (On a Tape of 10)
$0.69
- RS Stock No. 1866667
- Mfr. Part No. 3502160RFT
Each (On a Tape of 10)
$0.721
- RS Stock No. 1866590
- Mfr. Part No. 3502330RFT
Each (On a Tape of 10)
$0.959
Related links
- TE Connectivity 3502 39 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350239RFT
- TE Connectivity 3502 62 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350262RFT
- TE Connectivity 3502 33 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350233KFT
- TE Connectivity 3502 300 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502300KFT
- TE Connectivity 3502 12 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350212RFT
- TE Connectivity 3502 20 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350220RFT
- TE Connectivity 3502 20 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350220KFT
- TE Connectivity 3502 160 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502160RFT











