Isabellenhutte VMK 220 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R220-1.0-U
- RS Stock No.:
- 192-9982
- Distrelec Article No.:
- 304-32-009
- Mfr. Part No.:
- VMK-R220-1.0-U
- Brand:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 3130 more to save $259.79
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$33.90
(exc. GST)
$39.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 3120 | $3.39 | $33.90 | - |
| 3130 - 6240 | $3.307 | $33.07 | $259.79 |
| 6250 + | $3.254 | $32.54 | $850.00 |
*price indicative
- RS Stock No.:
- 192-9982
- Distrelec Article No.:
- 304-32-009
- Mfr. Part No.:
- VMK-R220-1.0-U
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 220mΩ | |
| Product Type | Resistor | |
| Technology | Zeranin | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1.5W | |
| Voltage | 200V | |
| Temperature Coefficient | <20 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | VMK | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 400μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Width | 1.52mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 220mΩ | ||
Product Type Resistor | ||
Technology Zeranin | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1.5W | ||
Voltage 200V | ||
Temperature Coefficient <20 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series VMK | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 400μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
Width 1.52mm | ||
- COO (Country of Origin):
- DE
28 W power rating at 110 °C
Constant current up to 10 A (10 mohm)
Small size (1206)
High pulse power rating
Excellent long-term stability
Mounting: reflow- and Ir-soldering
Current sensor for power hybrid applications
Control systems for the automotive ma
- RS Stock No. 1929954
- Mfr. Part No. VMK-R120-1.0-U
Each (On a Reel of 12500)
$1.088
- RS Stock No. 1929955
- Mfr. Part No. VMK-R120-1.0-U
Each (On a Tape of 10)
$2.483
- RS Stock No. 1929953
- Mfr. Part No. VMK-R200-1.0-U
Each (On a Tape of 10)
$2.483
- RS Stock No. 1929990
- Mfr. Part No. VMK-R030-1.0-U
Each (On a Tape of 10)
$2.483
Related links
- Isabellenhutte VMK 220 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R220-1.0-U
- Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R050-1.0-U
- Isabellenhutte VMK 33 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R033-1.0-U
- Isabellenhutte VMK 30 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R030-1.0-U
- Isabellenhutte VMK 150 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R150-1.0-U
- Isabellenhutte VMK 120 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R120-1.0-U
- Isabellenhutte VMK 25 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R025-1.0-U
- Isabellenhutte VMK 130 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R130-1.0-U











