Vishay MCW 20 kΩ, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2002FP100
- RS Stock No.:
- 205-6938
- Mfr. Part No.:
- MCW0612MC2002FP100
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6938
- Mfr. Part No.:
- MCW0612MC2002FP100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | MCW | |
| Resistance | 20 kΩ | |
| Package/Case | 0612 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±0.5 to ±1 % | |
| Power Rating | 1 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 600 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±50 ppm/K | |
| Termination Style | Solder | |
| Voltage | 75 V | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series MCW | ||
Resistance 20 kΩ | ||
Package/Case 0612 | ||
Technology Thin Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±0.5 to ±1 % | ||
Power Rating 1 W | ||
Automotive Standard AEC-Q200 | ||
Height 600 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±50 ppm/K | ||
Termination Style Solder | ||
Voltage 75 V | ||
Width 3.1 mm | ||
The Vishay wide Terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.
± 0.5 %, ± 1 % resistance tolerance
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
Related links
- Vishay MCW 20 kΩ, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2002FP100
- Vishay MCW 470 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC4700FP100
- Vishay MCW 22 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2209FP100
- Vishay MCW 47 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC4709FP100
- Vishay MCW 2 kΩ, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2001FP100
- Vishay MCW 68 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC6809FP100
- Vishay MCW 270 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2700FP100
- Vishay CRCW 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW0805220RFKEAHP
