TE Connectivity RN73 90.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A90K9B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.43

(exc. GST)

$14.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 715 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 245$2.486$12.43
250 - 495$2.446$12.23
500 +$2.404$12.02

*price indicative

Packaging Options:
RS Stock No.:
215-4575
Mfr. Part No.:
RN73C2A90K9B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

90.9kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

550μm

Length

2mm

Termination Style

Solder

Width

1.25mm

Standards/Approvals

No

RN0805 SMT 10kΩ to 464kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy