Panasonic ERJ H2G 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ103X
- RS Stock No.:
- 228-4426
- Mfr. Part No.:
- ERJH2GJ103X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$9.70
(exc. GST)
$11.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.097 | $9.70 | - |
| 1000 - 2400 | $0.093 | $9.30 | 4% |
| 2500 + | $0.09 | $9.00 | 7% |
*price indicative
- RS Stock No.:
- 228-4426
- Mfr. Part No.:
- ERJH2GJ103X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ H2G | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ H2G | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0402 package high temperature chip resistors has 10K ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
- RS Stock No. 2284478
- Mfr. Part No. ERJH2GJ223X
Each (On a Tape of 100)
$0.092
- RS Stock No. 2284537
- Mfr. Part No. ERJH2GJ563X
Each (On a Tape of 100)
$0.092
- RS Stock No. 2284478P
- Mfr. Part No. ERJH2GJ223X
Each (Supplied on a Reel)
$0.092
- RS Stock No. 2284439
- Mfr. Part No. ERJH2GJ124X
Each (On a Tape of 100)
$0.089
Related links
- Panasonic ERJ H2G 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ103X
- Panasonic ERJ H2G 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ100X
- Panasonic ERJ H2G 22 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ223X
- Panasonic ERJ H2G 150 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ154X
- Panasonic ERJ H2G 120 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ121X
- Panasonic ERJ H2G 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ561X
- Panasonic ERJ H2G 47 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ473X
- Panasonic ERJ H2G 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ104X











