Vishay 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.13 W - PEP0603Y1000BNTA
- RS Stock No.:
- 239-1455
- Distrelec Article No.:
- 303-72-744
- Mfr. Part No.:
- PEP0603Y1000BNTA
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.50
(exc. GST)
$20.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 287 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $17.50 |
| 10 - 49 | $16.56 |
| 50 + | $15.86 |
*price indicative
- RS Stock No.:
- 239-1455
- Distrelec Article No.:
- 303-72-744
- Mfr. Part No.:
- PEP0603Y1000BNTA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Automotive Standard | AEC-Q200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Automotive Standard AEC-Q200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.
Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)
Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
Wide resistance range: 10 Ω to 86 MΩ depending on size
Tolerances to ± 0.01 %
In lot tracking ≤ 5 ppm/°C
Termination: thin film technology
Related links
- Vishay 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.125 W - PEP0603Y1000BNTA
- Panasonic ERA 6A 324 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.125 W - ERA6AEB3243V
- Panasonic ERA 6A 316 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.125 W - ERA6AEB3163V
- Panasonic ERA 6A 121 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.125 W - ERA6AEB1213V
- Vishay PEP 100 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.125 W - PEP0603Y1003BGTA
- Vishay PEP 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.125 W - PEP0603Y1000BGTA
- Vishay PEP 1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.125 W - PEP0603Y1001BNTA
- Vishay PEP 10 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.125 W - PEP0603Y1002BNTA
