Panasonic ERJ6DS 110 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR11V
- RS Stock No.:
- 243-2007
- Mfr. Part No.:
- ERJ6DSFR11V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$680.00
(exc. GST)
$780.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.136 | $680.00 |
| 25000 + | $0.122 | $610.00 |
*price indicative
- RS Stock No.:
- 243-2007
- Mfr. Part No.:
- ERJ6DSFR11V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 110mΩ | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 0 to 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6DS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 110mΩ | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient 0 to 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6DS | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ6DS 110 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR11V
- Panasonic ERJ6DS 150 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR15V
- Panasonic ERJ6DS 100 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR10V
- Panasonic ERJ6DS 180 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR18V
- Panasonic ERJ6DS 200 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR20V
- Panasonic ERJ6DS 160 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR16V
- Panasonic ERJ6DS 120 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR12V
- Panasonic ERJ6DS 130 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR13V
