RS PRO 180 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET1803

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-7803
Mfr. Part No.:
RSPHVR12FTET1803
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

180kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 180 kΩ


This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 180 kΩ and a power rating of 1 W, it is Ideal for use in Compact electronic devices where space and efficiency are critical.

Features and Benefits


Highly reliable multilayer electrode construction ensures durability and longevity

Excellent performance at high voltage enhances device efficiency

Reduced size of final equipment allows for more Compact designs

Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability

UL Demko safety certificate provides assurance of quality

Applications


Consumer electronics

Industrial equipment

Automotive systems

Telecommunications

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

UL Demko safety certification included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy