Panasonic ERA8K 1 MΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KEB1004V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
259-6876
Mfr. Part No.:
ERA8KEB1004V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

1MΩ

Resistor Type

High Power

Technology

Thin Film

Package/Case

1206

Tolerance

0.1 %

Packaging

Punched Carrier Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Series

ERA8K

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.

High performance low current noise, excellent linearity

Anti-ESD, original structure for high ESD performance

RoHS compliant

  • RS Stock No. 2596877P
  • Mfr. Part No. ERA8KEB1004V
Each (Supplied on a Reel)
$1.292
  • RS Stock No. 2596904P
  • Mfr. Part No. ERA8KPB1004V
Each (Supplied on a Reel)
$3.368
Each (On a Tape of 5)
$3.368
Each (On a Tape of 5)
$1.292

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy