ROHM ESR10 820 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF8203

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

$255.00

(exc. GST)

$295.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.051$255.00

*price indicative

RS Stock No.:
262-9397
Mfr. Part No.:
ESR10EZPF8203
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

820kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8

Termination Style

Solder

Width

1.25mm

Length

2mm

Height

550μm

The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.

Superior power ratings

Obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q200

Each (On a Tape of 100)
$0.108
  • RS Stock No. 2629398P
  • Mfr. Part No. ESR10EZPF8203
Each (Supplied on a Reel)
$0.108
Each (On a Tape of 100)
$0.108
  • RS Stock No. 2629405P
  • Mfr. Part No. ESR10EZPF9101
Each (Supplied on a Reel)
$0.099

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy