Arcol Ohmite HVC 5000 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - HVC0603T5004FET
- RS Stock No.:
- 263-4260
- Mfr. Part No.:
- HVC0603T5004FET
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.90
View bulk pricing optionsSubtotal (1 unit)*
$3.09
(exc. GST)
$3.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 389 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3.09 | - |
| 5 - 9 | $2.51 | $2.90 |
| 10 - 49 | $2.05 | $10.40 |
| 50 - 99 | $1.60 | $74.50 |
| 100 + | $1.11 | $198.00 |
*price indicative
- RS Stock No.:
- 263-4260
- Mfr. Part No.:
- HVC0603T5004FET
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 5000kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.1W | |
| Automotive Standard | No | |
| Series | HVC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 0.4mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 5000kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.1W | ||
Automotive Standard No | ||
Series HVC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 55°C | ||
Height 0.4mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 1.5mm | ||
- COO (Country of Origin):
- DE
The Arcol Ohmite product is an HVC series precision high value high voltage wraparound chip resistor available in thick film construction technology. It is mostly suitable for high vacuum applications. It also offers an high working voltage up to 6000 volts.
High value chip resistors in thick film technology
Low temperature and voltage dependency low TCR and VCR
High working voltage up to 6000V
Suitable for high vacuum applications no organics
Contact areas are nickel barrier or matte tin
Wraparound terminals
Related links
- Arcol Ohmite HVC 5000 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - HVC0603T5004FET
- Arcol Ohmite HVC 0.1 GΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - HVC0603T1006FET
- Arcol Ohmite HVC 50000 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - HVC0603T5005FET
- Arcol Ohmite HVC 10 GΩ, 1206 Thick Film Surface Mount Fixed Resistor 10 % 0.25 W - HVC1206Z1008KET
- Arcol Ohmite HVC 10 GΩ, 0805 Resistive Fixed Resistor 0.1 125 mW - HVC0805Z1008KET
- Arcol Ohmite HVC 5 GΩ, 1206 Resistive Fixed Resistor 0.1 250 mW - HVC1206Z5007KET
- Arcol Ohmite HVC 0.5 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402E5006KET
- Arcol Ohmite HVC 1 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402N1007KET
