ROHM ESR18 300 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF3003

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$8.10

(exc. GST)

$9.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.081$8.10-
500 - 900$0.067$6.7017%
1000 - 1900$0.06$6.0025%
2000 +$0.055$5.5032%

*price indicative

Packaging Options:
RS Stock No.:
264-1794
Mfr. Part No.:
ESR18EZPF3003
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

300kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder

Height

0.55mm

Width

1.6mm

Standards/Approvals

IEC 60115-8

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Each (On a Tape of 100)
$0.087
Each (On a Tape of 100)
$0.087
  • RS Stock No. 2641794P
  • Mfr. Part No. ESR18EZPF3003
Each (Supplied on a Reel)
$0.081
Each (On a Reel of 5000)
$0.045

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy