Susumu Co RG 36 Ω, 0603 Thin Film ±0.5 % 0.1 W - RG1608Q-360-D
- RS Stock No.:
- 520-3232
- Mfr. Part No.:
- RG1608Q-360-D
- Brand:
- Susumu Co
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-3232
- Mfr. Part No.:
- RG1608Q-360-D
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Series | RG | |
| Resistance | 36 Ω | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±50 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Series RG | ||
Resistance 36 Ω | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance ±0.5 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±50 ppm/°C | ||
- COO (Country of Origin):
- JP
Ultra-high precision, high reliability metal film chip resistor, RG1608 series (1608 size, 0.1%)
High-reliability chip resistor, with mineral overcoating and packed with thin-film technology
Works with lead-free solder
Related links
- Susumu Co RG 39 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-390-D
- Susumu Co RG 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-100-D
- Susumu Co RG 22 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-220-D
- Susumu Co RG 15 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-150-D
- Susumu Co RG 24Ω, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 160 Ω, 0603 Thick Film ±0.5 % 0.1 W - ERJ3RBD1600V
- TE Connectivity RN73 140 kΩ, 0805 Thin Film ±0.5 % 0.1 W - RN73G2A140KDTG
- Panasonic ERJ 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD8201V
