- RS Stock No.:
- 618-1802
- Mfr. Part No.:
- RC0805FR-07680RL
- Brand:
- Yageo
Discontinued product
- RS Stock No.:
- 618-1802
- Mfr. Part No.:
- RC0805FR-07680RL
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)
Suitable for Pick and Place Machinery
Sold in reel of 5000
Sold in reel of 5000
Specifications
Attribute | Value |
---|---|
Resistance | 680Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | RC0805 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |