KOA RK73H 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD1501F

Temporarily out of stock
RS Stock No.:
631-4737
Mfr. Part No.:
RK73H2ATTD1501F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

1.5kΩ

Technology

Thick Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±1 %

Packaging

2 mm Pitch Punch Paper

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73H

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Height

500μm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
JP

0805 Thick Film Chip Resistors, RK73H Series 1%


RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight

Stable

Reliable

Lead free terminations

This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy