KOA RK73H 2.4 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD2401F

Get a bulk buy discount

Add 500 more to save $0.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1.80

(exc. GST)

$2.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.036$1.80-
500 - 1200$0.035$1.75$0.50
1250 +$0.034$1.70$2.50

*price indicative

RS Stock No.:
631-4787
Mfr. Part No.:
RK73H2ATTD2401F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

2.4kΩ

Resistor Type

Precision

Technology

Thick Film

Package/Case

0805

Packaging

2 mm Pitch Punch Paper

Tolerance

±1 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

2mm

Height

500μm

COO (Country of Origin):
JP

0805 Thick Film Chip Resistors, RK73H Series 1%


RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight

Stable

Reliable

Lead free terminations

This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy