KOA RK73H 750kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 631-5386
- Mfr. Part No.:
- RK73H2ATTD7503F
- Brand:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 631-5386
- Mfr. Part No.:
- RK73H2ATTD7503F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 750kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 750kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP


Related links
- KOA RK73H 82Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
- KOA RK73H 9.1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
- KOA RK73H 3.3Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
- KOA RK73H 3.9Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
- KOA RK73H 1.8Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
- KOA RK73H 7.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
- KOA RK73H 4.7Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
- KOA RK73H 27Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
