Susumu Co RG 39 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RG2012P-393-B-T1

Temporarily out of stock
RS Stock No.:
638-0677
Mfr. Part No.:
RG2012P-393-B-T1
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

39kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RG

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

400μm

Length

2mm

Width

1.25mm

COO (Country of Origin):
JP

Each (On a Tape of 5)
$0.19
Each (On a Tape of 5)
$0.208
Each (On a Tape of 5)
$0.262
Each
$13.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy