Susumu Co 160kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 638-0835P
- Mfr. Part No.:
- RG2012P-164-B-T1
- Brand:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 638-0835P
- Mfr. Part No.:
- RG2012P-164-B-T1
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 160kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 160kΩ | ||
Technology Metal Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±25ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Susumu Co 1.6kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Susumu Co 510kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Susumu Co 300kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Susumu Co 300Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Susumu Co 24kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Susumu Co 750kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 118Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 715Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
