TE Connectivity SM 3.9Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- RS Stock No.:
- 664-1593
- Mfr. Part No.:
- SMW53R9JT
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-1593
- Mfr. Part No.:
- SMW53R9JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.9Ω | |
| Technology | Wire Wound | |
| Package/Case | 5329 (13573M) | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.9Ω | ||
Technology Wire Wound | ||
Package/Case 5329 (13573M) | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±200ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity SM 3.9Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- TE Connectivity SM 36Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- TE Connectivity SM 620Ω Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 820mΩ Wire Wound SMD Resistor ±5% 3W
- TE Connectivity SM 3.3Ω Wire Wound SMD Resistor ±5% 2W
- TE Connectivity 3550 4.7Ω, 4320 Thick Film SMD Resistor ±5% 5W
- TE Connectivity 3550 1kΩ, 4320 Thick Film SMD Resistor ±5% 5W
- Bourns PWR4318 100mΩ, 4318 Wire Wound SMD Resistor ±5% 2W
