TE Connectivity RN73 4.32 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E4K32B
- RS Stock No.:
- 701-6591
- Mfr. Part No.:
- RN73C1E4K32B
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 701-6591
- Mfr. Part No.:
- RN73C1E4K32B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 4.32 kΩ | |
| Package/Case | 0402 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Termination Style | Solder Pad | |
| Voltage | 25 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 4.32 kΩ | ||
Package/Case 0402 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Termination Style Solder Pad | ||
Voltage 25 V | ||
- COO (Country of Origin):
- TW
1.5kΩ to 15kΩ, 0.1% 10ppm
The RN73 series of high precision resistors from Tyco Electronics offers different power dissipations according to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. It consists of three sputtered layers based on nichrome thin-film technology giving stable high-frequency performance and with accurate and uniform physical dimensions it facilitates automatic placement.
Surface Mount - 0402 - RN73 Series
Related links
- TE Connectivity RN73 4.32 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E4K32B
- TE Connectivity RN73 14.3 Ω, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J14R3B
- TE Connectivity RN73 147 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E147RB
- TE Connectivity RN73 1.05 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E1K05B
- TE Connectivity RN73 10.2 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E10K2B
- TE Connectivity RN73 1.58 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E1K58B
- TE Connectivity RN73 499 Ω, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J499RB
- TE Connectivity RN73 806 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E806RB
