RS PRO 1.82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

Get a bulk buy discount

Add 15000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$40.00

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 10000$0.008$40.00-
15000 - 15000$0.008$40.00-
20000 - 20000$0.008$40.00-
25000 +$0.008$40.00-

*price indicative

RS Stock No.:
717-0749
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

1.82kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Height

450μm

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

Width

800μm

Length

1.6mm

COO (Country of Origin):
TW

0603 Format Resistor, RS Series - ( 500Ω → 1.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy