Panasonic ERJP06 2.74 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F2741V
- RS Stock No.:
- 763-3969P
- Mfr. Part No.:
- ERJP06F2741V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-3969P
- Mfr. Part No.:
- ERJP06F2741V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJP06 | |
| Resistance | 2.74 kΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Power Rating | 0.5 W | |
| Automotive Standard | AEC-Q200 | |
| Distrelec Product Id | 304-35-778 | |
| Height | 700 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Resistor Type | Thick Film | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Termination Style | Flat Contact | |
| Voltage | 150 V | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJP06 | ||
Resistance 2.74 kΩ | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Power Rating 0.5 W | ||
Automotive Standard AEC-Q200 | ||
Distrelec Product Id 304-35-778 | ||
Height 700 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Resistor Type Thick Film | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Termination Style Flat Contact | ||
Voltage 150 V | ||
Width 1.25 mm | ||
- COO (Country of Origin):
- JP
0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10Ω → 9.31KΩ)
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
