- RS Stock No.:
- 800-7163
- Mfr. Part No.:
- SMM02040C1009FB300
- Brand:
- Vishay
600 in Global stock for delivery within 5 working day (+3 days for regional areas).
50 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 50)
$0.194
(exc. GST)
$0.223
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.194 | $9.70 |
250 - 450 | $0.189 | $9.45 |
500 - 1200 | $0.183 | $9.15 |
1250 - 2450 | $0.178 | $8.90 |
2500 + | $0.173 | $8.65 |
*price indicative |
- RS Stock No.:
- 800-7163
- Mfr. Part No.:
- SMM02040C1009FB300
- Brand:
- Vishay
Legislation and Compliance
Product Details
Minimelf 1% 0.25 W SMD resistors
SMD metal film resistors, recommended for applications requiring excellent stability over time.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Electrode Leadless Face SMT Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Technology | Thin Film |
Package/Case | Melf 0204 |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±50ppm/K |
Series | SMM0204 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |