TE Connectivity CRGH 820 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J820K
- RS Stock No.:
- 807-1044
- Mfr. Part No.:
- CRGH0805J820K
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-1044
- Mfr. Part No.:
- CRGH0805J820K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGH | |
| Resistance | 820 kΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 0.33 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGH | ||
Resistance 820 kΩ | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 0.33 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 150 V | ||
- COO (Country of Origin):
- TH
0805 Format CRGH Series Resistor 0.33W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 820 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J820K
- TE Connectivity CRGH 270 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J270K
- TE Connectivity CRGH 3.9 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J3K9
- TE Connectivity CRGH 24 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J24K
- TE Connectivity CRGH 820 kΩ, 2512 Thick Film ±5 % 2 W - CRGH2512J820K
- TE Connectivity CRGH 56 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J56K
- TE Connectivity CRGH 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J2K7
- TE Connectivity CRGH 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J10K
