TE Connectivity CRGH 680 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J680K

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
807-5591
Mfr. Part No.:
CRGH0603J680K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

680kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

50V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Width

800μm

Height

450μm

Standards/Approvals

RoHS

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy