DiodesZetex Switching Diode, Single, 3 A, 2-Pin 100 V SMC RS3B-13-F
- RS Stock No.:
- 122-1178
- Mfr. Part No.:
- RS3B-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (3000 units, on reels of 3000)*
$1,785.00
(exc. GST)
$2,052.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 22 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.595 | $1,785.00 |
| 6000 - 9000 | $0.586 | $1,758.00 |
| 12000 + | $0.571 | $1,713.00 |
*price indicative
- RS Stock No.:
- 122-1178
- Mfr. Part No.:
- RS3B-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 3A | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Maximum Forward Current If 3A | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMC | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 7.11mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMC RS3B-13-F
- DiodesZetex Switching Diode 5 A, 2-Pin 100 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 100 V SMC S5BC-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 50 V SMC
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMA
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMB
