ROHM Dual Switching Diode, Common Anode, 215mA 100V, 3-Pin SOT-23 BAW56HMT116
- RS Stock No.:
- 128-8865
- Mfr. Part No.:
- BAW56HMT116
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-8865
- Mfr. Part No.:
- BAW56HMT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Common Anode | |
| Maximum Forward Current | 215mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 100V | |
| Package Type | SOT-23 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Diode Capacitance | 2pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 1.5mm | |
| Height | 1.15mm | |
| Dimensions | 3.1 x 1.5 x 1.15mm | |
| Maximum Series Resistance @ Maximum IF | 100 Ω @ 10 mA | |
| Power Dissipation | 250mW | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Common Anode | ||
Maximum Forward Current 215mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 100V | ||
Package Type SOT-23 | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Diode Capacitance 2pF | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 1.5mm | ||
Height 1.15mm | ||
Dimensions 3.1 x 1.5 x 1.15mm | ||
Maximum Series Resistance @ Maximum IF 100 Ω @ 10 mA | ||
Power Dissipation 250mW | ||
- COO (Country of Origin):
- JP
Related links
- ROHM Dual Switching Diode 215mA 80V, 3-Pin SOT-23 BAV199HMT116
- ROHM Dual Switching Diode 3-Pin SOT-23 BAV70HMT116
- onsemi Dual Switching Diode 200mA 70V, 3-Pin SOT-23 SBAW56LT1G
- Diodes Inc Dual Switching Diode 215mA 85V, 3-Pin SOT-523 (SC-89) BAV170T-7-F
- ROHM Dual Switching Diode 300mA 80V, 4-Pin SOT-343 DA227TL
- Nexperia Switching Diode 400 mA, 3-Pin 200 V SOT-23
- Nexperia Switching Diode 215 mA215
- Nexperia Switching Diode 400 mA, 3-Pin 200 V SOT-23 BAV23A-7-F
