ROHM Dual Switching Diode, Isolated, 300mA 80V, 4-Pin SOT-343 DA227TL
- RS Stock No.:
- 826-7848
- Mfr. Part No.:
- DA227TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 826-7848
- Mfr. Part No.:
- DA227TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current | 300mA | |
| Diode Configuration | Isolated | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-343 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 4 | |
| Maximum Diode Capacitance | 3.5pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current 300mA | ||
Diode Configuration Isolated | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-343 | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 4 | ||
Maximum Diode Capacitance 3.5pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
- COO (Country of Origin):
- TH
Related links
- ROHM Dual Switching Diode 215mA 80V, 3-Pin SOT-23 BAV199HMT116
- ROHM Dual Switching Diode 3-Pin SOT-23 BAV70HMT116
- ROHM Dual Switching Diode 215mA 100V, 3-Pin SOT-23 BAW56HMT116
- Infineon Dual Switching Diode 4-Pin SOT-143 BAW101E6433HTMA1
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD1504A
- Infineon Dual Switching Diode 3-Pin SOT-23 BAV170E6433HTMA1
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD7000
- Infineon Dual Switching Diode 200mA 100V, 3-Pin SOT-23 SMBD7000E6327HTSA1
