Infineon Dual Switching Diode, Isolated, 4-Pin SOT-143 BAW101E6433HTMA1
- RS Stock No.:
- 857-8084
- Mfr. Part No.:
- BAW101E6433HTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 857-8084
- Mfr. Part No.:
- BAW101E6433HTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Isolated | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SOT-143 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Height | 0.9mm | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Isolated | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SOT-143 | ||
Diode Technology Silicon Junction | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 1.3V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Height 0.9mm | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Related links
- ROHM Dual Switching Diode 300mA 80V, 4-Pin SOT-343 DA227TL
- Infineon Dual Switching Diode 200mA 100V, 3-Pin SOT-23 SMBD7000E6327HTSA1
- Infineon Dual Switching Diode 3-Pin SOT-23 BAV170E6433HTMA1
- Infineon BAT62E6327HTSA1 Isolated Diode 40 V, 4-Pin SOT-143
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD1504A
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD7000
- ROHM Dual Switching Diode 3-Pin SOT-23 BAV70HMT116
- ROHM Dual Switching Diode 215mA 100V, 3-Pin SOT-23 BAW56HMT116
