Taiwan Semi Switching Diode, 625mA 250V, 3-Pin SOT-23 BAS21 RF
- RS Stock No.:
- 170-4132
- Mfr. Part No.:
- BAS21 RF
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4132
- Mfr. Part No.:
- BAS21 RF
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Forward Current | 625mA | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 250V | |
| Package Type | SOT-23 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 5pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 1.4 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Forward Current 625mA | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 250V | ||
Package Type SOT-23 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 5pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1.2mm | ||
Dimensions 3 x 1.4 x 1.2mm | ||
- COO (Country of Origin):
- TW
Related links
- Vishay Silicon Diode 200 mA, 3-Pin 200 V SOT-23
- Vishay Silicon Diode 200 mA, 3-Pin 200 V SOT-23 BAS21-E3-08
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F
- Taiwan Semi N-Channel MOSFET 30 V, 3-Pin SOT-23 TSM2306CX RFG
- Taiwan Semi N-Channel MOSFET 20 V, 3-Pin SOT-23 TSM2310CX RFG
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 4.3V Zener Diode ±5% Through Hole 2-Pin DO-41
