Eaton 125A NH Fuse, 63 x 40 x 150mm, 400V ac
- RS Stock No.:
- 241-509
- Mfr. Part No.:
- 125NHG02B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$66.79
(exc. GST)
$76.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $66.79 | $22.263 |
*price indicative
- RS Stock No.:
- 241-509
- Mfr. Part No.:
- 125NHG02B-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 63 x 40 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 63 x 40 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton high-performance low voltage fuse is expertly designed for the most demanding industrial applications, offering robust protection and reliability. The Eaton Bussmann series fuse boasts a dual indicator feature that enhances visibility, ensuring users can easily determine the operational status. With its impressive breaking capacity and optimal design, this fuse is constructed to handle significant electrical loads while maintaining safety standards. It is perfect for setups involving renewable energy sources, such as solar and wind, making it a versatile choice for modern energy solutions. The square body shape combined with knife blade contacts ensures secure connectivity, promoting efficient performance in various environments. Crafted with attention to compliance and durability, this fuse supports both cable and equipment protection, making it a dependable choice for professionals.
Designed for enhanced operational visibility with a dual indicator
Constructed with ceramic body material for lasting durability
Offers reliable protection in both industrial and energy solutions
Built to manage high electrical loads with an extensive breaking capacity
Equipped for easy connectivity through blade end construction
Supports diverse applications, tailored for industrial utilities
Complies with RoHS regulations, reflecting a commitment to sustainability
Utilizes insulated metal gripping lugs, enhancing safety during use
Facilitates ease of installation with a square body format
Constructed with ceramic body material for lasting durability
Offers reliable protection in both industrial and energy solutions
Built to manage high electrical loads with an extensive breaking capacity
Equipped for easy connectivity through blade end construction
Supports diverse applications, tailored for industrial utilities
Complies with RoHS regulations, reflecting a commitment to sustainability
Utilizes insulated metal gripping lugs, enhancing safety during use
Facilitates ease of installation with a square body format
