Eaton 35A NH Fuse, 63 x 40 x 150mm, 400V ac

Subtotal (1 pack of 3 units)*

$66.90

(exc. GST)

$76.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$66.90$22.30

*price indicative

RS Stock No.:
262-730
Mfr. Part No.:
35NHG02B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Fuse Size

63 x 40 x 150mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton fuse link is a high-performance component designed for low voltage applications, ensuring optimal protection in industrial and utility settings. The Eaton Bussmann series low voltage NH fuse is specifically engineered to meet demanding standards, combining reliability with functionality. With a robust design featuring insulated metal gripping lugs, this model stands out for its dual indicator, offering enhanced safety and ease of use. It's invaluable for those looking to safeguard equipment and maintain operational integrity within electrical systems. Whether for solar, wind, or general industrial applications, this fuse delivers on both efficiency and durability, making it an essential choice for professionals seeking exemplary protection solutions.

Provides exceptional protection against overloads and short circuits
Designed with a square body and knife blade contacts for secure connections
Complies with rigorous RoHS and CE standards, ensuring environmental safety
Equipped with a combination fuse status indicator for clear visual monitoring
Constructed with a ceramic body which contributes to heat resistance and durability
Facilitates a wide frequency range to accommodate various electrical setups
Integrates seamlessly with systems requiring gL/gG operational capabilities

Related links