50A NH Fuse, 63 x 40 x 150mm, 400V ac

Subtotal (1 pack of 3 units)*

$71.95

(exc. GST)

$82.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$71.95$23.983

*price indicative

RS Stock No.:
263-477
Mfr. Part No.:
50NHG02BI-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

63 x 40 x 150mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is designed for industrial applications, offering superior protection and reliability. With a robust square body and integrated knife blade contacts, it excels in safeguarding electrical circuits up to 50 A. Its dual indicator feature allows for easy monitoring of fuse status, ensuring that users can quickly assess the operational state. Manufactured to meet stringent compliance standards, this fuse is RoHS compliant and carries CE marking, making it a dependable choice for a variety of electrical installations. Its ceramic body construction ensures durability and resilience, enhancing safety and performance in demanding environments. This device is a vital component in systems that require effective performance and application versatility, including utilities, solar, and wind energy sectors.

Designed for NH fuse links, bases, and gear applications
Offers a breaking capacity of 120 kA for enhanced safety
Integrated dual indicator enhances operational visibility
Constructed with insulated metal gripping lugs for secure connections
Ideal for use with microswitch BVL50 for added compatibility
Supports a frequency range of 45 Hz to 62 Hz for adaptability
Delivers up to 65 W in watt losses, promoting energy efficiency
Square body design allows for streamlined installation and maintenance
Meets IEC 60269 standards for reliability and performance

Related links