50A NH Fuse, 63 x 40 x 150mm, 400V ac

Subtotal (1 pack of 3 units)*

$66.90

(exc. GST)

$76.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$66.90$22.30

*price indicative

RS Stock No.:
263-322
Mfr. Part No.:
50NHG02B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

63 x 40 x 150mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

Non Compliant

COO (Country of Origin):
IN
The Eaton Fuse is a low-voltage fuse rated for AC 400 V applications, with a NH02 size and a gL/gG classification, providing protection against overloads and short circuits. It complies with IEC standards and features a dual indicator for fuse status monitoring. The fuse is equipped with live gripping lugs, ensuring a secure connection for reliable operation in various electrical systems.

RoHS compliant
CE Marked
Certified to DIN 43620 standard

Related links