63A NH Fuse, 63 x 40 x 150mm, 400V ac

Subtotal (1 pack of 3 units)*

$71.95

(exc. GST)

$82.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$71.95$23.983

*price indicative

RS Stock No.:
262-400
Mfr. Part No.:
63NHG02BI-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

63 x 40 x 150mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton fuse is engineered to deliver reliable performance in various industrial applications, ensuring safety and efficiency. Designed for low voltage systems, it features a robust construction that allows for optimal operation at 63 A and 400 V. The combination fuse status indicator provides immediate feedback regarding the operational status, while the insulated metal gripping lugs ensure secure connections. With a high breaking capacity of up to 120 kA, this fuse is well-suited for critical electrical systems, helping to safeguard equipment against overloads and short circuits. The square body and knife blade contact design enhance installation flexibility and compatibility with a range of fuse bases. This product is also compliant with essential standards, providing peace of mind for users across utilities, solar, and wind industries. Overall, it presents a perfect balance of performance and reliability, tailored for demanding environments.

Versatile application across industrial settings
High breaking capacity ensures effective protection of electrical systems
Combination fuse status indicator offers real-time operational insights
Security and reliability with insulated metal gripping lugs
Optimised for compatibility with NH fuse links and bases
Enhances installation flexibility due to its unique design
Compliant with RoHS and CE standards for assured safety
Constructed with durable materials for longevity and sustained performance

Related links