Eaton 63A NH Fuse, 63 x 40 x 150mm, 400V ac
- RS Stock No.:
- 261-594
- Mfr. Part No.:
- 63NHG02B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$66.90
(exc. GST)
$76.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $66.90 | $22.30 |
*price indicative
- RS Stock No.:
- 261-594
- Mfr. Part No.:
- 63NHG02B-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 63 x 40 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 63 x 40 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed to provide reliable protection in various applications, ensuring the safety and efficiency of your electrical systems. This innovative fuse offers dual indicator functionality, allowing users to easily identify the operational status. With a robust construction of ceramic body and knife blade contacts, this fuse is ideal for demanding industrial environments. Its design includes insulated metal gripping lugs which contribute to secure connections, enhancing overall performance. This product is compliant with RoHS and certified under IEC standards, ensuring high quality and environmental awareness. The NH fuse delivers impressive breaking capacity, safeguarding your equipment against overload and short circuit faults, ultimately prolonging operational longevity.
Equipped with a combination fuse status indicator for enhanced visibility
Constructed with durable ceramic material for improved heat resistance
Features insulated metal gripping lugs for secure electrical connections
Designed for use in a wide array of utilities, including solar and wind applications
Provides exceptional overload protection, prolonging equipment lifespan
Facilitates easy installation with a blade end connection method
Supports a maximum breaking capacity to safeguard sensitive machinery
Optimised for a frequency range that enhances performance in varied environments
Compliant with UKCA and CE markings for guaranteed safety standards
Constructed with durable ceramic material for improved heat resistance
Features insulated metal gripping lugs for secure electrical connections
Designed for use in a wide array of utilities, including solar and wind applications
Provides exceptional overload protection, prolonging equipment lifespan
Facilitates easy installation with a blade end connection method
Supports a maximum breaking capacity to safeguard sensitive machinery
Optimised for a frequency range that enhances performance in varied environments
Compliant with UKCA and CE markings for guaranteed safety standards
