Eaton 16A Tag Fuse, 21 x 79mm, 500V
- RS Stock No.:
- 244-259
- Mfr. Part No.:
- 16NHG000BI NH FUSE 16A 500V SIZE 000 GG IMGL
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$29.54
(exc. GST)
$33.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.54 | $9.847 |
*price indicative
- RS Stock No.:
- 244-259
- Mfr. Part No.:
- 16NHG000BI NH FUSE 16A 500V SIZE 000 GG IMGL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed specifically for high-performance applications that require reliable circuit protection. With an amperage rating of 16 A and a voltage rating of 500 V, this fuse-link is suitable for a wide range of industrial settings. Its innovative design includes dual indicator systems and insulated gripping lugs, ensuring ease of use and safety during installation. Compliance with IEC standards further attests to its quality and reliability, making it an ideal choice for professionals seeking dependable electrical solutions. The combination fuse status indicator allows for quick visual checks, adding an extra layer of safety. The square-body design not only stands out but also optimises performance in demanding environments, ensuring that your electrical systems remain protected under various conditions.
Robust fuse-link specifically designed for low voltage applications
Dual indicator system enhances safety and visibility
Insulated gripping lugs facilitate easy installation
IEC compliance guarantees adherence to international standards
Square-body design optimises performance consistency
Ideal for varied industrial applications and environments
Designed to handle high breaking capacities effectively
Dual indicator system enhances safety and visibility
Insulated gripping lugs facilitate easy installation
IEC compliance guarantees adherence to international standards
Square-body design optimises performance consistency
Ideal for varied industrial applications and environments
Designed to handle high breaking capacities effectively
