4A Tag Fuse, 21 x 79mm, 500V
- RS Stock No.:
- 263-467
- Mfr. Part No.:
- 4NHG000BI NH FUSE 4A 500V SIZE 000 GG IMGL
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$29.58
(exc. GST)
$34.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.58 | $9.86 |
*price indicative
- RS Stock No.:
- 263-467
- Mfr. Part No.:
- 4NHG000BI NH FUSE 4A 500V SIZE 000 GG IMGL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered to provide reliable protection in electrical applications. Ideal for circuit protection, this product features a dual indicator for enhanced visibility, allowing users to quickly assess the status of the fuse. With its robust construction, it is designed to withstand high breaking capacities, making it suitable for demanding environments. The insulated metal gripping lugs ensure safer handling and compatibility with various installations. This fuse-link is certified to meet stringent industry standards, ensuring durability and performance for a range of utilities and applications.
Designed to accommodate low voltage applications effectively
Provides superior safety with insulated gripping lugs
Features a dual indicator system for immediate status visibility
Constructed to withstand a high breaking capacity, ideal for critical installations
Manufactured to meet rigorous compliance standards for reliability
Provides superior safety with insulated gripping lugs
Features a dual indicator system for immediate status visibility
Constructed to withstand a high breaking capacity, ideal for critical installations
Manufactured to meet rigorous compliance standards for reliability
