Eaton 20A Tag Fuse, 21 x 79mm, 500V
- RS Stock No.:
- 250-787
- Mfr. Part No.:
- 20NHG000BI NH FUSE 20A 500V SIZE 000 GG IMGL
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$29.58
(exc. GST)
$34.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.58 | $9.86 |
*price indicative
- RS Stock No.:
- 250-787
- Mfr. Part No.:
- 20NHG000BI NH FUSE 20A 500V SIZE 000 GG IMGL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse link is designed to ensure optimal performance and reliability in electrical applications. Engineered to operate at 20 A with an AC voltage of 500 V, it incorporates advanced technology for enhanced safety features, including insulated gripping lugs and dual indicators. The square body with knife blade contacts provides a robust and secure connection, making it an ideal choice for industrial settings. With its impressive breaking capacity of 120 kA, it meets stringent compliance standards, ensuring maximum protection for your electrical systems. The fuse's construction adheres to both IEC and DIN specifications, showcasing its capability to withstand high performance demands. Perfect for applications across utilities, solar, and wind sectors, this fuse combines efficiency and durability to meet varied requirements.
Built with insulated metal gripping lugs for added safety
Designed to support a variety of applications in industrial environments
Incorporates a combination fuse status indicator for enhanced visibility
Constructed to meet rigorous IEC and DIN standards demonstrating superior reliability
Delivers excellent watt loss performance, ensuring efficient operation
Flame-proof ceramic body provides enhanced durability against extreme conditions
Flexible functionality enables compatibility with multiple fuse switch-disconnectors
Facilitates easy installation with its user-friendly design
Designed to support a variety of applications in industrial environments
Incorporates a combination fuse status indicator for enhanced visibility
Constructed to meet rigorous IEC and DIN standards demonstrating superior reliability
Delivers excellent watt loss performance, ensuring efficient operation
Flame-proof ceramic body provides enhanced durability against extreme conditions
Flexible functionality enables compatibility with multiple fuse switch-disconnectors
Facilitates easy installation with its user-friendly design
