Eaton 16A NH Fuse, 51 x 21 x 79mm, 500V ac
- RS Stock No.:
- 244-260
- Mfr. Part No.:
- 16NHG01BI NH FUSE 16A 500V GL/GG SIZE 01
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$53.67
(exc. GST)
$61.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.67 | $17.89 |
*price indicative
- RS Stock No.:
- 244-260
- Mfr. Part No.:
- 16NHG01BI NH FUSE 16A 500V GL/GG SIZE 01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse is specifically designed for low voltage applications where reliability and performance are paramount. Featuring a fuse-link of 16 A rated for 500 V, it provides essential protection against electrical faults in industrial environments. Its dual indicator function ensures ease of use, allowing for quick status checks without needing to remove the fuse. Built with insulated metal gripping lugs, this fuse prioritises safety while maintaining high efficiency. Engineered to meet international standards, it serves as an integral component in enhancing the safety and reliability of electrical systems, suited for various applications including utilities, solar, and wind energy solutions.
Insulated metal gripping lugs enhance user safety
Designed for seamless compatibility with various fuse switch-disconnectors
Offers a high breaking capacity of 120 kA for maximum fault protection
Class gG/gL rating ensures versatile use for both cable and equipment protection
Ceramic body construction provides durability in demanding industrial settings
Combines a combination fuse status indicator for straightforward monitoring
Facilitates easy integration into existing systems with standardised dimensions
Designed for seamless compatibility with various fuse switch-disconnectors
Offers a high breaking capacity of 120 kA for maximum fault protection
Class gG/gL rating ensures versatile use for both cable and equipment protection
Ceramic body construction provides durability in demanding industrial settings
Combines a combination fuse status indicator for straightforward monitoring
Facilitates easy integration into existing systems with standardised dimensions
