Eaton 100A NH Fuse, 58 x 30 x 125mm, 500V ac
- RS Stock No.:
- 248-670
- Mfr. Part No.:
- 100NHG0B
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$47.76
(exc. GST)
$54.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.76 | $15.92 |
*price indicative
- RS Stock No.:
- 248-670
- Mfr. Part No.:
- 100NHG0B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 58 x 30 x 125mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 58 x 30 x 125mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for industrial applications, providing robust protection with its innovative design and features. This fuse is equipped with live gripping lugs and a combination fuse status indicator, offering enhanced operation and maintenance insights. The square-body with knife blade contacts ensures reliable connectivity, while its ceramic body guarantees durability in demanding environments. Designed for use with EBF vertical fuse rails and EBV vertical fuse switch-disconnectors, this fuse meets rigorous compliance standards, making it an excellent choice for utilities, solar, and wind applications. With a breaking capacity of 120 kA, this fuse delivers superior performance and safety, crucial for protecting both equipment and personnel in various settings.
Robust construction ensures longevity and reliability
Live gripping lugs facilitate secure connections
Designed for easy installation in vertical applications
Combination fuse status indicator provides real-time operational feedback
Meets stringent compliance requirements for safety and performance
Effective in a range of applications from industrial to renewable energy
Facilitates enhanced protection for both cables and equipment
Optimal breaking capacity supports high-demand environments
Live gripping lugs facilitate secure connections
Designed for easy installation in vertical applications
Combination fuse status indicator provides real-time operational feedback
Meets stringent compliance requirements for safety and performance
Effective in a range of applications from industrial to renewable energy
Facilitates enhanced protection for both cables and equipment
Optimal breaking capacity supports high-demand environments
