Eaton 25A NH Fuse, 58 x 30 x 125mm, 500V ac
- RS Stock No.:
- 255-163
- Mfr. Part No.:
- 25NHG0B NH FUSE 25A 500V GG/GL SIZE 0
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$46.43
(exc. GST)
$53.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.43 | $15.477 |
*price indicative
- RS Stock No.:
- 255-163
- Mfr. Part No.:
- 25NHG0B NH FUSE 25A 500V GG/GL SIZE 0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 58 x 30 x 125mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 58 x 30 x 125mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for optimal performance in industrial applications, ensuring reliable protection for electrical systems operating at 500V and 25A. This innovative fuse incorporates advanced features such as a combination fuse status indicator, providing users with clear visibility of its operational status. With a compact square body design and knife blade contacts, it is engineered for easy installation and consistent electrical connectivity. Furthermore, its high breaking capacity of 120 kA ensures effective interruption of fault currents, safeguarding sensitive equipment and enhancing overall system reliability. This fuse not only exemplifies efficiency but also adheres to stringent compliance standards including RoHS and CE marking, underscoring its quality and environmental responsibility.
Provides outstanding protection for critical electrical equipment
Supports a wide range of applications, including utilities and renewable energy sources
Equipped with insulated metal gripping lugs for secure connections
Class gG/gL rating ensures compatibility with various load types
Designed for ease of use and quick installation
Supports a wide range of applications, including utilities and renewable energy sources
Equipped with insulated metal gripping lugs for secure connections
Class gG/gL rating ensures compatibility with various load types
Designed for ease of use and quick installation
