32A NH Fuse, 58 x 30 x 125mm, 500V ac
- RS Stock No.:
- 262-487
- Mfr. Part No.:
- 32NHG0B NH FUSE 32A 500V GG/GL SIZE 0
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$46.51
(exc. GST)
$53.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.51 | $15.503 |
*price indicative
- RS Stock No.:
- 262-487
- Mfr. Part No.:
- 32NHG0B NH FUSE 32A 500V GG/GL SIZE 0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | 58 x 30 x 125mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size 58 x 30 x 125mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse redefines reliability and performance in a compact design. Engineered for industrial applications, this 32A fuse is adept at handling 500V while providing exceptional protection for your electrical systems. The combination of a knife blade contact and a square body ensures a snug fit, enhancing its safety features. With both gL and gG classifications, it serves dual purposes, accommodating equipment protection and cable safeguarding equally. The status indicator further enhances usability, allowing for clear visibility of fuse status. Ideal for use in utilities, solar, and wind applications, this fuse meets stringent compliance standards including RoHS and CE certifications, ensuring peace of mind in safeguarding your electrical installations. This innovative device is designed to fit seamlessly with vertical fuse rails and switch-disconnectors, making it a versatile choice for various setups.
Combination fuse status indicator enhances visibility and ease of use
Class gL/gG provides comprehensive protection for electrical systems
Square body design allows for efficient installation in space-constrained environments
Insulated metal gripping lugs ensure safe connectivity and operation
Designed for multiple applications, including industrial and renewable energy solutions
Rated at 120 kA breaking capacity to manage high fault currents effectively
Compliant with key international standards for added reliability and safety
Class gL/gG provides comprehensive protection for electrical systems
Square body design allows for efficient installation in space-constrained environments
Insulated metal gripping lugs ensure safe connectivity and operation
Designed for multiple applications, including industrial and renewable energy solutions
Rated at 120 kA breaking capacity to manage high fault currents effectively
Compliant with key international standards for added reliability and safety
