Eaton 125A NH Fuse, 58 x 30 x 125mm, 500V ac
- RS Stock No.:
- 246-291
- Mfr. Part No.:
- 125NHG0B NH FUSE 125A 500V GG/GL SIZE 0
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$47.76
(exc. GST)
$54.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.76 | $15.92 |
*price indicative
- RS Stock No.:
- 246-291
- Mfr. Part No.:
- 125NHG0B NH FUSE 125A 500V GG/GL SIZE 0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 58 x 30 x 125mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 58 x 30 x 125mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse exemplifies reliability and high performance, designed to ensure superior protection for critical electrical systems. This fuse features a combination of state-of-the-art technology and robust construction, delivering exceptional efficiency and safety in various industrial applications. With its metal gripping lugs and ceramic body, it is engineered to withstand demanding environments while providing optimal operational capabilities. The device is specifically tailored for use in utilities, solar applications, and wind energy systems, making it an indispensable component for professionals seeking the utmost in quality and performance. Its compact square body design not only makes installation straightforward but also ensures effective usage across various settings. Count on this fuse for reliable circuit protection, safeguarding your equipment from potential overloads and faults.
Designed for NH Size 0 fittings, ensuring compatibility with specific setups
Equipped with a combination fuse status indicator for immediate operational insights
Features insulated metal gripping lugs, enhancing the safety and reliability of connections
Delivers impressive breaking capacity, protecting sensitive equipment from surge currents
Constructed from high-quality ceramic, ensuring durability in harsh conditions
Ideal for a variety of applications across utilities and renewable energy sectors
Class gG/gL rating provides versatile protection for both cables and equipment
Equipped with a combination fuse status indicator for immediate operational insights
Features insulated metal gripping lugs, enhancing the safety and reliability of connections
Delivers impressive breaking capacity, protecting sensitive equipment from surge currents
Constructed from high-quality ceramic, ensuring durability in harsh conditions
Ideal for a variety of applications across utilities and renewable energy sectors
Class gG/gL rating provides versatile protection for both cables and equipment
