Eaton 2A NH Fuse, 51 x 21 x 79mm, 400V ac

Subtotal (1 pack of 3 units)*

$29.03

(exc. GST)

$33.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$29.03$9.677

*price indicative

RS Stock No.:
258-966
Mfr. Part No.:
2NHG000B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2A

Fuse Size

51 x 21 x 79mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton fuse from Eaton offers a robust solution for low voltage applications, combining reliability with superior performance. Designed to meet the demanding requirements of industrial environments, it ensures efficient protection for electrical circuits. With its dual indicator feature, users can easily monitor the fuse status, making maintenance simpler and more effective. The square body design houses knife blade contacts for secure connections, allowing it to withstand high breaking capacities. This product is compliant with international regulations, making it suitable for a range of applications including utilities, solar, and wind systems, thereby enhancing its versatility in various setups.

Designed for both cable and equipment protection
Fitted with metal gripping lugs for enhanced connectivity
Equipped with a combination fuse status indicator for easy monitoring
Constructed with a ceramic body for durability
Rated for 120 kA breaking capacity to handle sudden surges
Leakage is minimised with only 0.8 W of watt losses
Suitable for various applications including microswitches and vertical fuse switch-disconnectors
Offers compliance with RoHS and CE standards for environmentally conscious users

Related links