80A NH Fuse, 51 x 21 x 79mm, 400V ac

Subtotal (1 pack of 3 units)*

$37.30

(exc. GST)

$42.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$37.30$12.433

*price indicative

RS Stock No.:
262-052
Mfr. Part No.:
80NHG000BI-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

51 x 21 x 79mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse offers unparalleled protection and reliability for industrial applications. Designed to support various utilities, including solar and wind, this fuse ensures optimum performance with an impressive breaking capacity of 120 kA. Its robust construction features insulated metal gripping lugs, enhancing safety and efficiency during operation. This fuse is perfectly suited for integration into a multitude of systems, including vertical and horizontal fuse switch-disconnectors, making it an essential component for reliable electrical installations. With its compact dimensions and lightweight design, it is easy to handle while providing excellent durability in demanding environments, ensuring long-lasting reliability.

Supports a wide range of applications, including industrial and renewable energy
Features a square body design with knife blade contacts for optimal connectivity
Built with ceramic materials enhancing durability and thermal performance
Designed to accommodate various fuse rail systems for versatile installation
Includes a combination fuse status indicator for easy monitoring
Operates effectively within a frequency range of 45 to 62 Hz
Delivers low watt losses, optimising energy efficiency during operation
Meets IEC, RoHS, and UKCA compliance standards for rigorous safety requirements

Related links