80A NH Fuse, 51 x 21 x 79mm, 400V ac

Subtotal (1 pack of 3 units)*

$30.72

(exc. GST)

$35.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$30.72$10.24

*price indicative

RS Stock No.:
262-341
Mfr. Part No.:
80NHG000B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

51 x 21 x 79mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered for exceptional performance in industrial applications. Combining advanced technology with robust construction, this fuse ensures reliable protection for electrical systems. Its unique design incorporates reliable knife blade contacts that help facilitate optimal electrical connections, ensuring minimal power loss. Certified to comply with international standards, it features a dual indicator that enhances the user experience by providing a clear status. With a ceramic body and insulated metal gripping lugs, this product stands out in its durability and safety, making it a perfect choice for utilities, solar, and wind applications.

Enhanced safety with a combination fuse status indicator
Durable ceramic body designed for long-lasting performance
Low watt loss of just 47 W for efficient operation
Compatible with various systems including microswitches and fuse rail disconnectors
Supports a wide operating frequency range from 45 Hz to 62 Hz
Breaking capacity of 120 kA for formidable circuit protection
Utilisation category facilitates both cable and equipment protection
Robust construction suitable for demanding industrial environments

Related links