4A NH Fuse, 51 x 21 x 79mm, 400V ac

Subtotal (1 pack of 3 units)*

$29.03

(exc. GST)

$33.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$29.03$9.677

*price indicative

RS Stock No.:
262-761
Mfr. Part No.:
4NHG000B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

4A

Fuse Size

51 x 21 x 79mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse offers exceptional protection and reliability for various industrial applications. Engineered with advanced technology, this fuse-link provides efficient performance under diverse electrical conditions. Featuring a dual indicator for clear status visibility and robust live gripping lugs, the product ensures safety and ease of use. With a compact square body design and knife blade contacts, this fuse is specially crafted for seamless integration into compatible systems. Its compliance with RoHS and CE standards reinforces its quality and dependability, making it an ideal choice for both utility and industrial sectors. With a breaking capacity of 120 kA, the fuse guarantees outstanding fault protection, securing your valuable equipment from power surges and interruptions.

Dual indicator allows easy monitoring of fuse status
Constructed with metal gripping lugs for enhanced durability
Square body design optimises space and simplifies installation
Provides protection against cable and equipment damage
Rated for AC voltage to ensure compatibility with standard systems
Standard packaging includes three units to meet various needs
Suitable for integration with a variety of fuse switch-disconnectors
Low watt losses enhance overall energy efficiency
Designed to operate at industrial frequencies for varied applications
Utilisation category caters to specific protection needs for equipment

Related links