40A NH Fuse, 51 x 21 x 79mm, 400V ac
- RS Stock No.:
- 262-754
- Mfr. Part No.:
- 40NHG000BI-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$34.67
(exc. GST)
$39.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.67 | $11.557 |
*price indicative
- RS Stock No.:
- 262-754
- Mfr. Part No.:
- 40NHG000BI-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is expertly designed for superior performance in industrial applications, ensuring reliable protection against overcurrents while maintaining system integrity. This robust fuse link caters to diverse requirements with its unique combination of features, making it a standout choice for professionals in sectors such as utilities, solar, and wind. Crafted for ease of installation, the insulated metal gripping lugs provide enhanced safety and functionality, while the square body design ensures compatibility with various configurations. With a breaking capacity of 120 kA and rated voltage of 400 V, this fuse ensures optimal performance, safeguarding both equipment and personnel in demanding environments.
Engineered for high breaking capacity, protecting against severe overload conditions
Dual indicator enhances visibility and status monitoring during operation
Manufactured to comply with international standards and regulations for quality assurance
Versatile design suitable for various applications, maximising utility in different environments
Insulated metal gripping lugs promote safe and secure connections, reducing risk of accidents
Compact dimensions ensure compatibility with space-constrained installations
Class gG/gL fuse type offers combined circuit protection, ensuring system reliability
Constructed with a ceramic body for exceptional durability and thermal resistance
Dual indicator enhances visibility and status monitoring during operation
Manufactured to comply with international standards and regulations for quality assurance
Versatile design suitable for various applications, maximising utility in different environments
Insulated metal gripping lugs promote safe and secure connections, reducing risk of accidents
Compact dimensions ensure compatibility with space-constrained installations
Class gG/gL fuse type offers combined circuit protection, ensuring system reliability
Constructed with a ceramic body for exceptional durability and thermal resistance
